Samtec T1M-05-GF-S-V-K-TR

Pin Header, Wire-to-Board, 1 mm, 1 Rows, 5 Contacts, Surface Mount Straight, T1M Series
$ 1.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec T1M-05-GF-S-V-K-TR.

JRH Electronics

Datasheet3 pages5 years ago

Farnell

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-54.43%

CAD Models

Download Samtec T1M-05-GF-S-V-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Board to Board & Mezzanine Connectors 1.00 mm Single Row One-Piece Interface
HIROSE ELECTRICDF50A-5P-1V(51)
CONN HEADER SMD 5POS 1MM / Connector Header Surface Mount 5 position 0.039" (1.00mm)
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole, TMS Series
HIROSE ELECTRICDF50A-5P-1H(51)
[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose/hrs DF50A-5P-1H(51)
HIROSE ELECTRICDF50A-6P-1V(51)
Conn Shrouded Header HDR 6 POS 1mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Samtec T1M-05-GF-S-V-K-TR provided by its distributors.

Pin Header, Wire-to-Board, 1 mm, 1 Rows, 5 Contacts, Surface Mount Straight, T1M Series
1 Tin -55鈩儈+85鈩 Phosphor Bronze Standing paste SMD Wire To Board Connector ROHS
Conn Shrouded Header HDR 5 POS 1mm Solder ST SMD T/R
Headers & Wire Housings 1.00 DISCRETE WIRE COMPONENTS
1.00 mm Discrete Wire Terminal Strip
CONNECTOR, HEADER, 5POS, 1ROW, 1MM
1mm (.0394") Pitch Wire to Board Box HDR
1.00 mm Micro Mate Disc Wire Terminal St
SAMTEC, INC T1M-05-GF-S-V-K-TR
Conn, Header, 5Pos, 1Row, 1Mm, Smt; Connector Systems:Wire-To-Board; Pitch Spacing:1Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Surface Mount Straight; Product Range:T1M Series Rohs Compliant: Yes |Samtec, Inc. T1M-05-GF-S-V-K-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T1M-05-GF-S-V-K-TR.
  • T1M05GFSVKTR