Samtec TMS-105-01-G-S

Samtec TMS Series Board-to-Board Connector, 1.27mm Pitch, 5-Pin Single Row, Right Angle, TH
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMS-105-01-G-S.

Sager Electronics

Datasheet1 page9 years ago

Samtec

LCSC

Electro Sonic

Newark

Inventory History

3 month trend:
+66.11%

CAD Models

Download Samtec TMS-105-01-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.638
$ 0.638
Stock
57,570
31,858
31,858
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole, HTMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 5 Contacts, Through Hole Right Angle, HTMS Series
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 1 Rows, 4 Contacts, Through Hole Right Angle
Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray
1.25mm (.049") Pitch PicoBlade™ Wire-to-Board Header, Vertical, with Friction Lock, 5Circuits
Amphenol Communications Solutions10114829-10105LF
Wire-To-Board Connector, 10114829 Series, Through Hole, Header, 5, 1.25 Mm, Tin Plated Contacts

Descriptions

Descriptions of Samtec TMS-105-01-G-S provided by its distributors.

Samtec TMS Series Board-to-Board Connector, 1.27mm Pitch, 5-Pin Single Row, Right Angle, TH
SAMTEC TMS-105-01-G-S Board-To-Board Connector, Vertical, TMS Series, 5 Contacts, Header, 1.27 mm, Through Hole, 1 Rows
Conn Unshrouded Header HDR 5 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk
Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch
5A Gold Direct Insert 5P -55鈩儈+125鈩 1.27mm Black Single Row Phosphor Bronze Plugin,P=1.27mm Pin Headers ROHS
DESCRIPTION: .050 (1.27mm) Micro Header
CONNECTOR, HEADER, 5POS, 1ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: TMS Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Conta

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS-105-01-G-S .
  • TMS10501GS