Samtec STMM-125-02-L-D-SM

Pin Header, Board-to-Board, 2 mm, 2 Rows, 50 Contacts, Surface Mount, STMM Series
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec STMM-125-02-L-D-SM.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page10 years ago

Newark

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
-27.75%

CAD Models

Download Samtec STMM-125-02-L-D-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.39
$ 8.04
$ 8.04
Stock
214
7,026
7,026
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
50
50
50
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header HDR 50 POS 2mm Solder ST Top Entry SMD Milli-Grid™ Tube
Conn Unshrouded Header HDR 50 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
Pin Header, Board-to-Board, 2 mm, 2 Rows, 50 Contacts, Surface Mount, TMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 50 Contacts, Surface Mount, TMM Series
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts, Surface Mount Right Angle, TSH Series
Amphenol Communications Solutions57202-G52-25LF
Conn Unshrouded Header HDR 50 POS 2mm Solder ST Top Entry SMD Minitek® Bag

Descriptions

Descriptions of Samtec STMM-125-02-L-D-SM provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 50 Contacts, Surface Mount, STMM Series
Conn Shrouded Header HDR 50 POS 2mm Solder ST SMD Tube
"2.00 mm Shrouded Terminal Strip
STMM shrouded SMT PCB header, 50P
RS APAC
CONNECTOR, HEADER, 50POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 50Contacts; Gender: Header; Product Range: STMM Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • STMM-125-02-L-D-SM.