Samtec STMM-113-02-G-D

2.00 Mm Shrouded Terminal Strip Rohs Compliant: Yes |Samtec, Inc. STMM-113-02-G-D
$ 3.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec STMM-113-02-G-D.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-64.52%

CAD Models

Download Samtec STMM-113-02-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.39
$ 2.74
$ 2.74
Stock
246
18,077
18,077
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
26
26
26
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Termination
Solder
Through Hole
Through Hole
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Nylon
-
-
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings 2.00 mm Shrouded Terminal Strip
2 Gold 2mm -55鈩儈+125鈩 Phosphor Bronze Direct Insert Plugin Wire To Board Connector ROHS
Headers & Wire Housings 2.00 mm Shrouded Variable Stack Height Terminal Strip
Amphenol Communications Solutions98414-G06-26ULF
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Amphenol Communications Solutions98414-G06-26LF
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Bag
Amphenol Communications Solutions10075025-G01-26ULF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 26 Contacts, Through Hole, FCI Minitek 10075025 Series

Descriptions

Descriptions of Samtec STMM-113-02-G-D provided by its distributors.

2.00 Mm Shrouded Terminal Strip Rohs Compliant: Yes |Samtec, Inc. STMM-113-02-G-D
Conn Shrouded Header HDR 26 POS 2mm Solder ST Thru-Hole Tube
26pin 2mm 2 2mm Header,Push-Pull 3A 510nm 32.17mm*6.51mm

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • STMM11302GD