Samtec ST4-30-1.00-L-D-P-TR

Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header
$ 3.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ST4-30-1.00-L-D-P-TR.

Master Electronics

Datasheet1 page8 years ago
Datasheet1 page6 years ago

Samtec

element14 APAC

Newark

Toby Electronics

Inventory History

3 month trend:
+68.93%

CAD Models

Download Samtec ST4-30-1.00-L-D-P-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.4 B/B Rec Assy W/Tape 60Ckt EmbsTpPkg
HIROSE ELECTRICDF40C-60DP-0.4V(51)
Conn Board to Board HDR 60 POS 0.4mm Solder ST Top Entry SMD Automotive T/R
HIROSE ELECTRICDF23C-60DP-0.5V(92)
Stacking Board Connector, 1.5 mm Height, DF23 Series, Plug, 0.5 mm, 60, Surface Mount
CONNECTOR, PLUG, 60POS, 0.4MM, 2ROW; Series:SlimStack; Pitch Spacing:0.4mm; No.
Board to Board & Mezzanine Connectors 0.4 B/B Rec Assy W/Tape 70Ckt EmbsTpPkg
HIROSE ELECTRICDF40C-50DP-0.4V(51)
Conn Board to Board HDR 50 POS 0.4mm Solder ST SMD Embossed Tape

Descriptions

Descriptions of Samtec ST4-30-1.00-L-D-P-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Mezzanine Conn, Hdr, 60P, 2R, 0.4Mm; Mezzanine Connector Type:Header; Pitch Spacing:0.4Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Product Range:St4 Series Rohs Compliant: Yes |Samtec, Inc. ST4-30-1.00-L-D-P-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST430100LDPTR