HIROSE ELECTRIC DF40C-50DP-0.4V(51)

Conn Board to Board HDR 50 POS 0.4mm Solder ST SMD Embossed Tape
$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF40C-50DP-0.4V(51).

IHS

Datasheet20 pages3 years ago

Sager Electronics

Newark

Electro Sonic

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.24%

CAD Models

Download HIROSE ELECTRIC DF40C-50DP-0.4V(51) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Board-to-Board and Mezzanine Connectors; MOLEX; 502430-5010; Gold; 2; 50; Vertical
HIROSE ELECTRICDF40C-60DP-0.4V(51)
Conn Board to Board HDR 60 POS 0.4mm Solder ST Top Entry SMD Automotive T/R
Outer Shroud Contacts,Plug 400¦Ìm 2 40pin 1mm 800¦Ìm 100nm 10.26mm*1.54mm
Board Connector, 40 Contact(S), 2 Row(S), Male, Right Angle, 0.016 Inch Pitch, Surface Mount
HIROSE ELECTRICDF23C-40DP-0.5V(92)
Conn Board to Board HDR 40 POS 0.5mm Solder ST SMD T/R
HIROSE ELECTRICDF23C-60DP-0.5V(92)
Stacking Board Connector, 1.5 mm Height, DF23 Series, Plug, 0.5 mm, 60, Surface Mount

Descriptions

Descriptions of HIROSE ELECTRIC DF40C-50DP-0.4V(51) provided by its distributors.

Conn Board to Board HDR 50 POS 0.4mm Solder ST SMD Embossed Tape
Avnet Japan
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Rectangular Connectors - Arrays, Edge Type, Mezzanine (Board-to-Board); DF40C-50DP-0.4V(51); HIROSE ELECTRIC; 2; Straight; 300 mA; 50
Connector, Stacking, Header, 50Pos, 2Row; Mezzanine Connector Type:Header; Pitch Spacing:0.4Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Gender:Header Rohs Compliant: Yes |Hirose/hrs DF40C-50DP-0.4V(51)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF40C- 50DP-0.4V(51)
  • DF40C-50DP-0.4V51
  • DF40C50DP0.4V(51)
  • DF40C50DP0.4V51