Samtec ST4-15-1.00-L-D-P-TR

Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header
$ 2.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ST4-15-1.00-L-D-P-TR.

Inventory History

3 month trend:
-13.20%

CAD Models

Download Samtec ST4-15-1.00-L-D-P-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.4mm 2 30P Standing paste SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
Mezzanine Connector, Header, 30Pos, 2Row Rohs Compliant: Yes |Molex 503376-3010
SlimStack BTB Plug 0.40mm Pitch B8 Series 0.80mm Mated Height 2.50mm Mated Width 30 Circuits
CONN HDR 30POS SMD GOLD / 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
0.5mm 2 30P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.50 mm High-Speed Floating Contact Terminal Strip

Descriptions

Descriptions of Samtec ST4-15-1.00-L-D-P-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header
0.4mm 2 30P Standing paste SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
Mezzanine Connector Type:header; Pitch Spacing:0.4Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Connector Mounting:surface Mount; Contact Material:phosphor Bronze; Contact Plating:gold Plated Contacts; Product Range:st4 Series Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST4-15-1.00-L-D-P-TR.
  • ST415100LDPTR