Samtec FT5-15-01.0-L-DV-TH-P-TR

Board to Board & Mezzanine Connectors 0.50 mm High-Speed Floating Contact Terminal Strip
$ 2.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FT5-15-01.0-L-DV-TH-P-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

Newark

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-10.48%

CAD Models

Download Samtec FT5-15-01.0-L-DV-TH-P-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.5mm 2 30P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Stacking Board Connector, 5-6 mm Height, 30 Contacts, Header, 0.5 mm, Surface Mount, 2 Rows
HIROSE ELECTRICDF23C-30DP-0.5V(92)
Conn Board to Board PL 30 POS 0.5mm Solder ST SMD Embossed T/R
0.4mm 2 30P Standing paste SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of Samtec FT5-15-01.0-L-DV-TH-P-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.50 mm High-Speed Floating Contact Terminal Strip
0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Mezzanine Conn, Hdr, 30P, 2R, 0.5Mm; Mezzanine Connector Type:Header; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Product Range:Ft5 Series Rohs Compliant: Yes |Samtec, Inc. FT5-15-01.0-L-DV-TH-P-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FT515010LDVTHPTR
  • S-FT5-15-01.0-L-DV-TH-P-TR