Samtec SSW-103-02-T-S-RA

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount Right Angle
$ 0.303
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSW-103-02-T-S-RA.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
+18.94%

CAD Models

Download Samtec SSW-103-02-T-S-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, CES Series
Connector, Rcpt, 3Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. SLW-103-01-T-S .
Amphenol Communications Solutions71920-403LF
Dubox-71920-403Lf /Bulk Rohs Compliant: Yes |Amphenol Communications Solutions 71920-403LF
Conn Socket Strip Receptacle 3 Position 2.54mm Solder Straight Through Hole Tube
HARWIN 2.54mm Pitch 3 Way 1 Row Right Angle PCB Socket, Through Hole, Solder Termination
PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount

Descriptions

Descriptions of Samtec SSW-103-02-T-S-RA provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount Right Angle
"Tiger Buy™ Socket Strip with PCB Tails
2.54mm Single Row Tin 4.7A -55鈩儈+105鈩 3P Bend insert 2.41mm Push-Pull,P=2.54mm Female Headers ROHS
Samtec SSW-103-02-T-S-RA 基板接続用ソケット
RS APAC
CONN RCPT 3POS 0.1 TIN PCB R/A
Socket, 2.54Mm, Right Angle, 1X3 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Connector Mounting:Through Hole Mount Right Angle; Product Range:Ssw Series Rohs Compliant: Yes |Samtec, Inc. SSW-103-02-T-S-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSW103-02-T-S-RA
  • SSW10302TSRA