Samtec BSW-103-04-T-S

PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BSW-103-04-T-S.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages9 years ago

Electro Sonic

element14 APAC

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec BSW-103-04-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, SSW Series
Connector, Rcpt, 3Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. SLW-103-01-T-S .
Conn Socket Strip Receptacle 3 Position 2.54mm Solder Straight Through Hole Tube
Amphenol Communications Solutions71920-403LF
Dubox-71920-403Lf /Bulk Rohs Compliant: Yes |Amphenol Communications Solutions 71920-403LF
TE Connectivity5-534237-1
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec BSW-103-04-T-S provided by its distributors.

PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount
".100"" Bottom Entry Socket Strip"
Conn Bottom Mount Socket Strip SKT 3 POS 2.54mm Solder ST Bottom Entry Thru-Hole Bulk
SOCKET 2.54 BOTTOM ENTRY 1X3WAY;
Socket 2.54 Bottom Entry 1X3 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Connector Mounting:Through Hole Mount; Product Range:Bsw Series; Contact Termination:Solder Rohs Compliant: Yes |Samtec, Inc. BSW-103-04-T-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSW10304TS