Samtec SSM-102-L-SV-BE

PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-102-L-SV-BE.

Farnell

Datasheet1 page8 years ago

Samtec

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-0.14%

CAD Models

Download Samtec SSM-102-L-SV-BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSQ Series
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.381µm Gold (Au), 2 Circuits, with Open End
Amphenol Communications Solutions75915-802LF
Dubox Rcp Sr Tmt Vert-He13 Rohs Compliant: Yes |Amphenol Communications Solutions 75915-802LF
Amphenol Communications Solutions75915-302LF
2.54mm Tin Single Row 2P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS

Descriptions

Descriptions of Samtec SSM-102-L-SV-BE provided by its distributors.

PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Bottom Entry SMD TIGER CLAW™ Tube
Bottom Entry,Push-Pull,Receptacle 1 2pin Female Socket 5.08mm*4.42mm
"Surface Mount PCB Socket Strips
CONNECTOR, RCPT, 2POS, 1ROW, 2.54MM;
SMT SOCKET STRIP .100"" (2,54MM)
Connector, Receptacle, 2 Contacts, 1 Row, Surface Mount, 2.54 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Connector Mounting:Surface Mount; Product Range:Ssm Series Rohs Compliant: Yes |Samtec, Inc. SSM-102-L-SV-BE

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.