Samtec SS4-30-3.50-L-D-K-TR

Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket
$ 3.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SS4-30-3.50-L-D-K-TR.

Sager Electronics

Datasheet1 page5 years ago

Upverter

Master Electronics

HQonline

element14 APAC

Inventory History

3 month trend:
+15.45%

CAD Models

Download Samtec SS4-30-3.50-L-D-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

HIROSE ELECTRICFX12B-60S-0.4SV
CONN RCPT 60POS SMD GOLD / 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Board To Board & Mezzanine Connectors .4Mm 60P V Recpt 1.00Mm Stack Hght
Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip
Board To Board & Mezzanine Connectors 0.4 B/B Rec Assy 50C Ssy 50Ckt Embstp Pkg
Header Connector,PCB Mount,PLUG,60 Contacts,SKT,0.02 Pitch,SURFACE MOUNT Termina
CONN RCPT 60POS SMD GOLD / 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Descriptions

Descriptions of Samtec SS4-30-3.50-L-D-K-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Socket
0.4mm 2 60P Standing paste SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
CONNECTOR, RECEPTACLE, 0.4MM, 60WAY; Pitch Spacing: 0.4mm; No. of Contacts: 60Contacts; Gender: Receptacle; Product Range: SS4 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS4303.50LDKTR
  • SS430350LDKTR