Samtec SS4-20-3.00-L-D-L-K-TR

Socket Strip Rohs Compliant: Yes |Samtec, Inc. SS4-20-3.00-L-D-L-K-TR
$ 2.91

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SS4-20-3.00-L-D-L-K-TR.

Toby Electronics

Datasheet1 page5 years ago

Newark

Alternate Parts

Price @ 1000
$ 2.91
$ 2.479
Stock
254
165,530
Authorized Distributors
6
6
Connector Type
-
-
Number of Contacts
-
40
Mount
-
Surface Mount
Termination
Solder
Solder
Contact Material
Bronze
Gold, Nickel
Contact Plating
Gold
Gold
Housing Material
Polymer
Polymer
Max Current Rating
1.3 A
1.3 A
Max Voltage Rating (AC)
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C

Descriptions

Descriptions of Samtec SS4-20-3.00-L-D-L-K-TR provided by its distributors.

Socket Strip Rohs Compliant: Yes |Samtec, Inc. SS4-20-3.00-L-D-L-K-TR
SS4 - Samtec 0.40mm Razor Beam™ LP Ultra Fine Pitch Socket Strip
Conn Fine Pitch Connector SKT 40 POS 0.4mm Solder ST SMD T/R

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.