Samtec SQW-130-01-F-D

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 60 Contacts, Solder, SQW Series, Phosphor Bronze
$ 2.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQW-130-01-F-D.

Farnell

Datasheet1 page8 years ago

Samtec

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
+19.63%

CAD Models

Download Samtec SQW-130-01-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
Low Profile Dual-Wipe Socket Rohs Compliant: Yes |Samtec, Inc. CLT-130-02-G-D-BE-A
Flexyz Flexible-Height Socket Strip Rohs Compliant: Yes |Samtec, Inc. ESQT-130-03-F-D-310
Amphenol55510-150LF
Conn Socket Strip SKT 50 POS 2mm Solder ST Top Entry SMD Minitek® Tube
Amphenol Communications Solutions63453-144LF
Conn Socket Strip SKT 44 POS 2mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions63453-148LF
Conn Socket Strip SKT 48 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube

Descriptions

Descriptions of Samtec SQW-130-01-F-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 60 Contacts, Solder, SQW Series, Phosphor Bronze
"Cost Effective Rugged PCB Sockets
SQW - Samtec 2mm Cost Effective Socket Strip 6.35mm Profile
Conn Socket Strip SKT 60 POS 2mm Solder ST Thru-Hole Tube
Push-Pull,Receptacle 2mm 2 60pin 3.8A 76nm 60.12mm*4mm
2.00 mm FleXYZ Cost-effective Tiger Buy
CONNECTOR, RCPT, 60POS, 2ROW, 2MM;
CONN RCPT 60POS 0.079 GOLD PCB
Connector, Receptacle, 60 Contacts, 2 Rows, Through Hole, 2 Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Samtec, Inc. SQW-130-01-F-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQW13001FD