What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec ESQT-130-03-F-D-310

Flexyz Flexible-Height Socket Strip Rohs Compliant: Yes |Samtec, Inc. ESQT-130-03-F-D-310
$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESQT-130-03-F-D-310.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Newark

JRH Electronics

Sager Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec ESQT-130-03-F-D-310 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.83
$ 4.89
Stock
282
27
Authorized Distributors
6
6
Gender
-
-
Pitch
2 mm
2 mm
Number of Positions
60
-
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
Polymer
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board Stackers & Spacers, Socket Strip, 12.7 mm, 50 Contacts, Solder, 2 Rows, 2 mm, ESQT Series
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 60 Contacts, Solder, SSW Series, Phosphor Bronze
Amphenol Communications Solutions63453-144LF
Conn Socket Strip SKT 44 POS 2mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions63453-148LF
Conn Socket Strip SKT 48 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube
TE Connectivity3-215309-0
Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole Carton

Descriptions

Descriptions of Samtec ESQT-130-03-F-D-310 provided by its distributors.

Flexyz Flexible-Height Socket Strip Rohs Compliant: Yes |Samtec, Inc. ESQT-130-03-F-D-310
Stacking Board Connector, Elevated Strip, ESQT, 60 Contacts, Receptacle, 2 mm, Through Hole, 2 Rows
"FleXYZ™ Flexible-Height Socket Strip
Conn Elevated Socket SKT 60 POS 2mm Solder ST Thru-Hole Tube
Elevated Socket,Push-Pull 2mm 2 60pin 4.5A 76nm 60.3mm*4mm
ELEVATED SOCKET STRIP 2MM (.079"")
CONNECTOR, RCPT, 60POS, 2ROW, 2MM;
CONN SOCKET 60POS 0.079 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.