Samtec SQW-125-01-F-D-VS-A

Cost Effective Rugged Pcb Sockets Rohs Compliant: Yes |Samtec, Inc. SQW-125-01-F-D-VS-A
$ 2.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQW-125-01-F-D-VS-A.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

Sager Electronics

JRH Electronics

CAD Models

Download Samtec SQW-125-01-F-D-VS-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.613
$ 3.819
$ 3.819
Stock
800
3,826
3,826
Authorized Distributors
6
6
6
Gender
Female
-
-
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch
Board Stackers & Spacers, Socket Strip, 12.7 mm, 50 Contacts, Solder, 2 Rows, 2 mm, ESQT Series
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
Amphenol55510-150LF
Conn Socket Strip SKT 50 POS 2mm Solder ST Top Entry SMD Minitek® Tube

Descriptions

Descriptions of Samtec SQW-125-01-F-D-VS-A provided by its distributors.

Cost Effective Rugged Pcb Sockets Rohs Compliant: Yes |Samtec, Inc. SQW-125-01-F-D-VS-A
Push-Pull,Receptacle 2mm 2 50pin 3.8A 76nm SMD,P=2mm 50.3mm*4.74mm
Conn Socket Strip SKT 50 POS 2mm Solder ST SMD Tube
CONN RCPT 50POS 0.079 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.