Samtec TLE-120-01-G-DV

Samtec TLE Series 2mm Pitch 40P Double Row Receptacle Board-to-Board Right Angle SMD
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TLE-120-01-G-DV.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page5 years ago
Datasheet1 page6 years ago

Samtec

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-42.04%

CAD Models

Download Samtec TLE-120-01-G-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 40 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 40 Contacts, Solder, SQW Series, Phosphor Bronze
Samtec SQT Series Board-to-Board Header 2mm Pitch 30-Pin Dual Row Right Angle TH
Board Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
HIROSE ELECTRICDF11Z-40DS-2V(52)
Conn Socket Strip SKT 40 POS 2mm Solder ST SMD Reel
Amphenol Communications Solutions55510-150TRLF
Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount

Descriptions

Descriptions of Samtec TLE-120-01-G-DV provided by its distributors.

Samtec TLE Series 2mm Pitch 40P Double Row Receptacle Board-to-Board Right Angle SMD
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 40 Contacts, Surface Mount, TLE Series
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
RECEPTACLE, 2MM, DUAL SMD, 40WAY; Pitch Spacing: 2mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: TLE Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contac

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE120-01-G-DV
  • TLE12001GDV