Molex 87340-1624

Push-Pull,Receptacle 2mm 2 16pin 1A 380nm gold Black SMD mount 16mm(Length)*6.1mm(height)
$ 2.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87340-1624.

Sager Electronics

Datasheet2 pages13 years ago

IHS

Molex

Master Electronics

Farnell

Inventory History

3 month trend:
-3.41%

CAD Models

Download Molex 87340-1624 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Conn Socket Strip RCP 12 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
Amphenol Communications Solutions55510-116TRLF
Conn Socket Strip SKT 16 POS 2mm Solder ST Top Entry SMD Minitek® T/R
Amphenol Communications Solutions89898-308ALF
CONNECTOR/2.54mm 16Pos Dual Row Surface Mount Female Conn
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Surface Mount
Conn Socket Strip F 16 POS 2mm Solder ST Top Entry/Bottom Entry SMD Tube
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Solder, SQW Series, Phosphor Bronze

Descriptions

Descriptions of Molex 87340-1624 provided by its distributors.

Push-Pull,Receptacle 2mm 2 16pin 1A 380nm gold Black SMD mount 16mm(Length)*6.1mm(height)
2.00mm Pitch Milli-Grid Very Low-Profile Receptacle, Surface Mount, Top Entry, with Locating Pegs, 0.38µm Gold (Au) Plating, 16 Circuits, Lead-Free, Tube, Black
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
BOARD-BOARD CONNECTOR RECEPTACLE, 16WAY,; BOARD-BOARD CONNECTOR RECEPTACLE, 16WAY, 2ROW; Series:Milli-Grid; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:16; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0873401624
  • 873401624