Samtec SQT-115-01-L-D-RA

2mm 2mm Double Row 5.1A Tin -55鈩儈+125鈩 30P Bend insert 4mm Push-Pull, P=2mm Female Headers ROHS
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-115-01-L-D-RA.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Upverter

Sager Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+13.80%

CAD Models

Download Samtec SQT-115-01-L-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip
PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole Mount, BCS Series
Conn Socket Strip RCP 30 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Conn Socket Strip RCP 22 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Conn LPH HDR 6Power/24Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 54 Terminal 1 Port Tray

Descriptions

Descriptions of Samtec SQT-115-01-L-D-RA provided by its distributors.

2mm 2mm Double Row 5.1A Tin -55鈩儈+125鈩 30P Bend insert 4mm Push-Pull,P=2mm Female Headers ROHS
"Cost Effective Rugged PCB Sockets
SQT - Samtec 2mm Cost Effective Square Tail Right Angle Socket Strip
Conn Socket Strip SKT 30 POS 2mm Solder RA Side Entry Thru-Hole Tube
Conn Sckt Strp Skt 30 Pos 2Mm Sldr Ra Th
2.00 mm FleXYZ Cost-effective Tiger Buy
CONN RCPT 30P 0.079 GOLD PCB R/A
RECEPTACLE, 2MM, R/A, 30WAY; Pitch Spacing: 2mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: SQT Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Con

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-115-01-L-D-RA.
  • SQT-11501-L-D-RA
  • SQT11501LDRA