Samtec LS2-115-01-F-D-RA2

Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec LS2-115-01-F-D-RA2.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages10 years ago

Upverter

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
-36.29%

CAD Models

Download Samtec LS2-115-01-F-D-RA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2mm 2mm Double Row 5.1A Tin -55鈩儈+125鈩 30P Bend insert 4mm Push-Pull,P=2mm Female Headers ROHS
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole Mount
Conn Socket Strip RCP 30 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Conn Socket Strip RCP 22 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Connector Socket Strip Receptacle 34 Position 2mm Solder Straight Through Hole Tube

Descriptions

Descriptions of Samtec LS2-115-01-F-D-RA2 provided by its distributors.

Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip
Pin Header, Hermaphroditic, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole Right Angle
2mm 2 30P Bend insert Push-Pull,P=2mm Board-to-Board and Backplane Connector ROHS
Socket, 2Mm, Right Angle, 30 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Ls2 Series Rohs Compliant: Yes |Samtec, Inc. LS2-115-01-F-D-RA2

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.