Samtec SQT-114-01-F-S

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
$ 1.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-114-01-F-S.

Farnell

Datasheet1 page8 years ago

Samtec

Sager Electronics

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec SQT-114-01-F-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

HIROSE ELECTRICDF3-14S-2DSA(55)
Connector Wire to Board Receptacle 14 Position 2mm Solder Straight Through Hole
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry Thru-Hole FleXYZ™ Tube
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
HIROSE ELECTRICDF3-14S-2DSA(25)
Connector Wire to Board Receptacle 14 Position 2mm Solder Straight Through Hole
HIROSE ELECTRICDF3-10S-2DSA(55)
Connector Wire to Board Receptacle 10 Position 2mm Solder Straight Through Hole

Descriptions

Descriptions of Samtec SQT-114-01-F-S provided by its distributors.

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
"Cost Effective Rugged PCB Sockets
Conn Socket Strip SKT 14 POS 2mm Solder ST Top Entry Thru-Hole Tube
Push-Pull,Receptacle 2mm 1 14pin 5.1A 28.3mm*2mm
2.00 mm FleXYZ Cost-effective Tiger Buy
CONNECTOR, RCPT, 14POS, 1ROW, 2MM;
CONN RCPT 14POS 0.079 GOLD PCB
Connector, Receptacle, 14 Contacts, 1 Row, Through Hole, 2 Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:14Contacts; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Samtec, Inc. SQT-114-01-F-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-11401-F-S
  • SQT11401FS