Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SQT-110-01-F-S

Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry Thru-Hole FleXYZ™ Tube
$ 0.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-110-01-F-S.

Upverter

Technical Drawing3 pages3 years ago

Newark

Samtec

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-38.59%

CAD Models

Download Samtec SQT-110-01-F-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.932
$ 1.214
$ 1.214
Stock
86,516
68,201
68,201
Authorized Distributors
6
6
6
Gender
-
Receptacle
Receptacle
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
10
10
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch
HIROSE ELECTRICDF3-10S-2DSA(55)
Connector Wire to Board Receptacle 10 Position 2mm Solder Straight Through Hole
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
HIROSE ELECTRICDF3-8S-2DSA(55)
Hirose DF3 Series Wire-to-Board Connector Receptacle, 2mm Pitch, 8-Pin, Right Angle, TH
Amphenol Communications Solutions89885-310LF
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle

Descriptions

Descriptions of Samtec SQT-110-01-F-S provided by its distributors.

Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry Thru-Hole FleXYZ™ Tube
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
2mm Single Row 5.1A Tin 10P -55鈩儈+125鈩 Phosphor Bronze Direct Insert 6.35mm Square Hole Plugin,P=2mm Female Headers ROHS
Connector, Receptacle, 10 Contacts, 1 Row, Through Hole, 2 Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:10Contacts; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Samtec SQT-110-01-F-S.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-110-01-F-S.
  • SQT-11001-F-S
  • SQT11001FS