Samtec SQT-113-01-L-S

Cost Effective Rugged Pcb Sockets Rohs Compliant: Yes |Samtec, Inc. SQT-113-01-L-S
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-113-01-L-S.

Farnell

Datasheet1 page8 years ago

Samtec

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec SQT-113-01-L-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 1.293
Stock
1,886
13,187
Authorized Distributors
6
6
Gender
-
-
Pitch
2.0066 mm
2 mm
Number of Positions
13
-
Number of Rows
1
1
Mount
Through Hole
-
Contact Plating
Gold
Gold
Housing Material
Plastic
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 3.3 A, 2 mm, 1 Rows, 13 Contacts, Through Hole, TMM Series, Unshrouded
Pin Header, Board-to-Board, 2 mm, 1 Rows, 13 Contacts, Through Hole, TMM Series
Pin Header, Board-to-Board, 2 mm, 1 Rows, 13 Contacts, Through Hole, TMM Series
HIROSE ELECTRICDF3-13S-2DSA(55)
[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)

Descriptions

Descriptions of Samtec SQT-113-01-L-S provided by its distributors.

Cost Effective Rugged Pcb Sockets Rohs Compliant: Yes |Samtec, Inc. SQT-113-01-L-S
"Cost Effective Rugged PCB Sockets
Conn Socket Strip SKT 13 POS 2mm Solder ST Top Entry Thru-Hole Tube
Push-Pull,Receptacle 2mm 1 13pin 5.1A 250nm
CONNECTOR, RCPT, 13POS, 1ROW, 2MM;
CONN RCPT 2MM 13POS SGL VERT PCB
CONN RCPT 13POS 0.079 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-11301-L-S