Samtec SQT-105-01-L-S-RA

Conn Socket Strip SKT 5 POS 2mm Solder RA Side Entry Thru-Hole Tiger Buy™ Tube
$ 0.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-105-01-L-S-RA.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Upverter

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+20.75%

CAD Models

Download Samtec SQT-105-01-L-S-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 4 Contacts
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount, BCS Series
Conn Socket Strip F 5 POS 2mm Solder ST Top Entry Thru-Hole Tube
Conn Socket Strip F 6 POS 2mm Solder ST Top Entry Thru-Hole Tube
Conn Socket Strip Receptacle 4 POS 2mm Solder ST Through Hole

Descriptions

Descriptions of Samtec SQT-105-01-L-S-RA provided by its distributors.

Conn Socket Strip SKT 5 POS 2mm Solder RA Side Entry Thru-Hole Tiger Buy™ Tube
RECEPTACLE, 2MM, R/A, 5WAY; Pitch Spacing:2mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Materi
Board-Board Connector Socket, 5Way, 1Row; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Connector Mounting:Through Hole Mount Right Angle; Product Range:Sqt Series Rohs Compliant: Yes |Samtec, Inc. SQT-105-01-L-S-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-105-01-L-S-RA..
  • SQT-10501-L-S-RA
  • SQT10501LSRA