Harwin M22-7130542

Conn Socket Strip F 5 POS 2mm Solder ST Top Entry Thru-Hole Tube
$ 0.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-7130542.

Electro Sonic

Datasheet1 page7 years ago

element14 APAC

TME

Farnell

element14

Inventory History

3 month trend:
-92.49%

CAD Models

Download Harwin M22-7130542 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-01-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Conn Socket Strip F 6 POS 2mm Solder ST Top Entry Thru-Hole Tube
Conn Socket Strip Receptacle 4 POS 2mm Solder ST Through Hole
Samtec 2mmpitch5pSingle row female Board to Board, SQTseries, right angle, Through hole mounting
TE Connectivity215297-5
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount
Amphenol Communications Solutions71920-305LF
Bottom or Top Entry,Push-Pull,Receptacle 2.54mm 1 5pin 3A 760nm gold Blue Through hole mounting

Descriptions

Descriptions of Harwin M22-7130542 provided by its distributors.

Conn Socket Strip F 5 POS 2mm Solder ST Top Entry Thru-Hole Tube
HARWIN 2mm Pitch 5-Pin Single Row Receptacle Strip, Right Angle, TH
5 Pos. Female SIL Vertical Throughboard Conn.
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket
2.00mm (0.079") Pitch SIL Vertical 2.6mm PC Tail Socket Assembly, selective gold + tin, 5 contacts"
Socket, Vertical, 1Row, 5Way; |Harwin M22-7130542
SOCKET, VERTICAL, 1 ROW, 5 WAY
SOCKET, VERTICAL, 1ROW, 5WAY; Pitch Spacing: 2mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: M22 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Con

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR