Samtec SQT-104-01-F-T-RA

2mm 2mm 5.1A Tin Triple row -55鈩儈+125鈩 12P Bend insert 6mm Push-Pull, P=2mm Female Headers ROHS
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-104-01-F-T-RA.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec SQT-104-01-F-T-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 1.81
Stock
231
138
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2 mm
2 mm
Number of Positions
-
-
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
2mm 2mm 5.1A Tin Triple row -55鈩儈+125鈩 9P Bend insert 6mm Push-Pull,P=2mm Female Headers ROHS

Descriptions

Descriptions of Samtec SQT-104-01-F-T-RA provided by its distributors.

2mm 2mm 5.1A Tin Triple row -55鈩儈+125鈩 12P Bend insert 6mm Push-Pull,P=2mm Female Headers ROHS
"Cost Effective Rugged PCB Sockets
Connector Socket Strip SKT 12 POS 2mm Solder RA Thru-Hole Tube
Push-Pull,Receptacle 2mm 3 12pin 5.1A 8.3mm*11.62mm
CONN RCPT 12P 0.079 GOLD PCB R/A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.