Samtec SQT-104-01-F-T

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 3 Rows, 12 Contacts, Through Hole Mount
$ 1.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-104-01-F-T.

Farnell

Datasheet1 page8 years ago

Samtec

Electro Sonic

Sager Electronics

JRH Electronics

CAD Models

Download Samtec SQT-104-01-F-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.351
$ 1.64
Stock
8,078
4,786
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2 mm
2 mm
Number of Positions
-
-
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
PCB Receptacle, Board-to-Board, 2.54 mm, 3 Rows, 12 Contacts, Through Hole Mount, SSW

Descriptions

Descriptions of Samtec SQT-104-01-F-T provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 3 Rows, 12 Contacts, Through Hole Mount
"Cost Effective Rugged PCB Sockets
CONNECTOR, RCPT, 12POS, 3ROW, 2MM;
CONN RCPT 12POS 0.079 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.