Samtec SQT-102-01-L-S-RA

2mm Single Row 5.1A Tin -55鈩儈+125鈩 2P Bend insert 2mm Push-Pull, P=2mm Female Headers ROHS
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-102-01-L-S-RA.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Sager Electronics

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+7.63%

CAD Models

Download Samtec SQT-102-01-L-S-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, BCS Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount Right Angle
TE Connectivity216602-2
TE Connectivity 216602-2 Board Connector Female 2 Contacts 1 Row Unshrouded
TE Connectivity215297-2
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole Automotive Tray
2.54mm (0.1) Pitch SIL Horizontal PC Tail Socket Assembly, tin, 2 contacts"

Descriptions

Descriptions of Samtec SQT-102-01-L-S-RA provided by its distributors.

2mm Single Row 5.1A Tin -55鈩儈+125鈩 2P Bend insert 2mm Push-Pull,P=2mm Female Headers ROHS
"Cost Effective Rugged PCB Sockets
SQT - Samtec 2mm Cost Effective Square Tail Right Angle Socket Strip
Conn Socket Strip SKT 2 POS 2mm Solder RA Side Entry Thru-Hole Bulk
Conn Sckt Strp Skt 2 Pos 2Mm Sldr Ra Th Rohs Compliant: Yes
2.00 mm FleXYZ Cost-effective Tiger Buy
Samtec SQT-102-01-L-S-RA 基板接続用ソケット
RS APAC
CONN RCPT 2P 0.079 GOLD PCB R/A
RECEPTACLE, 2MM, R/A, 2WAY; Pitch Spacing:2mm; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Materi

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-102-01-L-S-RA.
  • SQT-102-01-L-S-RA..
  • SQT-10201-L-S-RA
  • SQT10201LSRA