Samtec SOLC-145-02-S-Q

PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 180 Contacts, Surface Mount, SOLC Series
$ 17.13
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SOLC-145-02-S-Q.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages11 years ago

Sager Electronics

Farnell

Newark

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 140 Contacts, Surface Mount, SOLC Series
Mezzanine Connector, Vita 57 XMC, Array, Female, 1.27 mm, 4 Rows, 160 Contacts, Surface Mount
Mezzanine Connector, Vita 57 XMC, Array, Female, 1.27 mm, 4 Rows, 160 Contacts, Surface Mount
Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Board To Board & Mezzanine Connectors 1.27Mm Searay Recpt 4Row 160P 3.5Mm Sh
Amphenol Communications Solutions55724-101LF
200 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free

Descriptions

Descriptions of Samtec SOLC-145-02-S-Q provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 180 Contacts, Surface Mount, SOLC Series
RECEPTACLE, 1.27MM, SMD, 45X4; Pitch Spacing:1.27mm; No. of Contacts:180Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Solder; No. of Rows:4Rows; Contact Plating:Gold Plated Contacts; Contact Mate
Stacking Connector, Receptacle, 180 Position, 1.27Mm; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:4Rows; No. Of Contacts:180Contacts; Connector Mounting:Surface Mount; Product Range:Solc Series Rohs Compliant: Yes |Samtec, Inc. SOLC-145-02-S-Q

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SOLC-145-02-S-Q..
  • SOLC14502SQ