Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec ASP-127796-01

Mezzanine Connector, Vita 57 XMC, Array, Female, 1.27 mm, 4 Rows, 160 Contacts, Surface Mount

$ 8.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ASP-127796-01.

Farnell

Datasheet4 pages14 years ago

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec ASP-127796-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Mezzanine Connector, Vita 57 XMC, Array, Female, 1.27 mm, 4 Rows, 160 Contacts, Surface Mount
Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Board To Board & Mezzanine Connectors 1.27Mm Searay Recpt 4Row 160P 3.5Mm Sh
PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 180 Contacts, Surface Mount, SOLC Series
PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 140 Contacts, Surface Mount, SOLC Series
Board to Board & Mezzanine Connectors SeaRay Slim Rect Assy 04X30X 8.1 Tin

Descriptions

Descriptions of Samtec ASP-127796-01 provided by its distributors.

Mezzanine Connector, Vita 57 XMC, Array, Female, 1.27 mm, 4 Rows, 160 Contacts, Surface Mount
1.27mm 10 160P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Array,Female Sockets 1.27mm 10 160pin 6.55mm 760nm gold SMD,P=1.27mm SMD mount
Conn Array Socket SKT 160 POS 1.27mm Solder ST SMD T/R
CONN ARRAY RCPT 160POS SMD GOLD
CONN, VITA 57 FMC, RCPT, 160POS, 4ROW; Pitch Spacing: 1.27mm; No. of Contacts: 160Contacts; Gender: Receptacle; Product Range: ASP Series; Contact Termination Type: Surface Mount; No. of Rows: 4Rows; Contact Plating: Gold Plate

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.