Samtec SMM-130-01-SM-D

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 60 Contacts, Solder, Tiger Eye SMM Series
$ 6.15
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMM-130-01-SM-D.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Farnell

Inventory History

3 month trend:
-14.29%

CAD Models

Download Samtec SMM-130-01-SM-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.15
$ 9.57
$ 9.57
Stock
1,084
340
340
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

CLT - Samtec 2mm Rugged Low Profile Through Hole Dual Wipe Socket 2.13mm Profile (01)
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 60 Contacts
Cost Effective Rugged Pcb Sockets Rohs Compliant: Yes |Samtec, Inc. SQT-130-03-F-D
Conn Socket Strip RCP 50 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube

Descriptions

Descriptions of Samtec SMM-130-01-SM-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 60 Contacts, Solder, Tiger Eye SMM Series
Conn Socket Strip SKT 60 POS 2mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
Low Profile Socket Strips Rohs Compliant: Yes |Samtec, Inc. SMM-130-01-SM-D
Push-Pull,Receptacle 2mm 2 60pin 3.2A 760nm
CONN RCPT 60POS 0.079 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.