Samtec SMM-120-02-L-D

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 40 Contacts, Solder, Tiger Eye SMM Series
$ 3.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMM-120-02-L-D.

Newark

Datasheet1 page8 years ago

element14 APAC

Samtec

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-44.14%

CAD Models

Download Samtec SMM-120-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.68
$ 4.73
$ 4.73
Stock
6,466
3,604
3,604
Authorized Distributors
6
6
6
Gender
-
Receptacle
Receptacle
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
40
40
Number of Rows
-
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
-
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Socket Strip SKT 40 POS 2mm Solder ST Top Entry Thru-Hole FleXYZ™ Tube
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
Conn Socket Strip SKT 40 POS 2mm Solder ST Top Entry Thru-Hole FleXYZ™ Tube
Milli-Grid Receptacle, Surface Mount, Side Entry, 0.38µm Gold (Au) Plating, 40 Circuits, Lead-Free
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
Amphenol Communications Solutions55510-140LF
LPVCC 4.5 T.E SMT ASSY-55510-140LF | Amphenol FCI (Amphenol CS) 55510140LF

Descriptions

Descriptions of Samtec SMM-120-02-L-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 40 Contacts, Solder, Tiger Eye SMM Series
Conn Socket Strip SKT 40 POS 2mm Solder ST Top Entry SMD TIGER EYE™ Tube
Push-Pull,Receptacle 2mm 2 40pin 3.2A 250nm SMD,P=2mm 40mm*6.3mm
2.00 mm Tiger Eye High-Reliability Skt S
CONNECTOR, RCPT, 40POS, 2ROW, 2MM;
CONN RCPT 40POS 0.079 GOLD SMD
Conn, Rcpt, 40Pos, 2Row, 2Mm, Smt; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Connector Mounting:Surface Mount; Product Range:Tiger Eye Smm Series Rohs Compliant: Yes |Samtec, Inc. SMM-120-02-L-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.