Samtec SMM-115-02-S-D-LC-K

Headers & Wire Housings Low Profile Socket Strips, 2.00 mm Pitch
$ 4.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMM-115-02-S-D-LC-K.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

CAD Models

Download Samtec SMM-115-02-S-D-LC-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.53
$ 4.679
$ 4.679
Stock
375
33,761
33,761
Authorized Distributors
6
6
6
Gender
-
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Solder, SQW Series, Phosphor Bronze
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
Stacking Board Connector, Elevated Strip, ESQT, 30 Contacts, Receptacle, 2 mm, Through Hole, 2 Rows
Amphenol Communications Solutions91596-130LF
91596-130LF-LPVCC B.E SMT 2.3 ASSY | Amphenol FCI (Amphenol CS) 91596130LF

Descriptions

Descriptions of Samtec SMM-115-02-S-D-LC-K provided by its distributors.

Headers & Wire Housings Low Profile Socket Strips, 2.00 mm Pitch
Push-Pull,Receptacle 2 30pin Female Socket SMD,P=2mm 30mm*6.3mm
Conn Socket Strip SKT 30 POS 2mm Solder ST SMD Tube
SAMTEC, INC SMM-115-02-S-D-LC-K
CONN RCPT 30POS 0.079 GOLD SMD
Connector, Receptacle, 30 Contacts, 2 Rows, Surface Mount, 2 Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Connector Mounting:Surface Mount; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. SMM-115-02-S-D-LC-K

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMM-11502SDLCK
  • SMM11502SDLCK