Samtec SMM-105-02-SM-D-P-TR

Headers & Wire Housings Low Profile Socket Strips, 2.00 mm Pitch
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMM-105-02-SM-D-P-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Alternate Parts

Price @ 1000
$ 2.66
$ 2.657
Stock
13,401
35,418
Authorized Distributors
5
6
Gender
Female
Female
Pitch
2 mm
2 mm
Number of Positions
-
10
Number of Rows
2
2
Mount
-
Surface Mount
Contact Plating
Gold
Gold
Housing Material
-
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
Conn Socket Strip RCP 10 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Solder, CLT Series, Phosphor Bronze
Btb Conn, Rcpt, 10Pos, 2Row, 2Mm Rohs Compliant: Yes |Samtec, Inc. SQT-105-03-L-D
HIROSE ELECTRICDF11-10DS-2DSA(06)
Conn DIP Socket Strip RCP 10 POS 2mm Solder ST Top Entry Thru-Hole Tray

Descriptions

Descriptions of Samtec SMM-105-02-SM-D-P-TR provided by its distributors.

Headers & Wire Housings Low Profile Socket Strips, 2.00 mm Pitch
Conn Socket Strip SKT 10 POS 2mm Solder ST SMD T/R
SAMTEC, INC SMM-105-02-SM-D-P-TR
CONN RCPT 10POS 0.079 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.