Samtec SMM-104-01-F-D

Headers & Wire Housings Low Profile Socket Strips, 2.00 mm Pitch
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMM-104-01-F-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages8 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+1753%

CAD Models

Download Samtec SMM-104-01-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 2.14
$ 2.14
Stock
1,835
4,123
4,123
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Socket Strip RCP 8 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid™ Tube
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole Mount
Conn Socket Strip SKT 8 POS 2mm Solder ST Thru-Hole
Amphenol Communications Solutions91596-108LF
LPVCC B.E SMT 2.3 ASSY-91596-108LF | Amphenol FCI (Amphenol CS) 91596108LF

Descriptions

Descriptions of Samtec SMM-104-01-F-D provided by its distributors.

Headers & Wire Housings Low Profile Socket Strips, 2.00 mm Pitch
Connector Socket Strip SKT 8 POS 2mm Solder ST Thru-Hole
2mm 2 8pin 3.2A 76nm , 8mm*4mm

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMM-10401FD
  • SMM10401FD