Samtec SMH-110-02-G-D

Headers & Wire Housings .100 Horizontal Surface Mount Socket Strip
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMH-110-02-G-D.

JRH Electronics

Technical Drawing3 pages4 years ago

Samtec

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
+354%

CAD Models

Download Samtec SMH-110-02-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.8
$ 2.88
$ 2.88
Stock
4,520
728
728
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
20
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2.54mm (0.1) Pitch DIL SMT Dual Entry Socket Assembly, selective gold + tin, 10+10 contacts"
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Surface Mount, CLH Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Surface Mount, CLH Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Surface Mount Right Angle
TE Connectivity1-969973-0
20 Position Receptacle, Bottom or Top Entry Connector 0.100 (2.54mm) Smt"
Amphenol Communications Solutions89898-308ALF
Dubox®, BTB conn. Rec Vert SMT, Dual Entry; Dbl row 16 pos. 2.54mm pitch

Descriptions

Descriptions of Samtec SMH-110-02-G-D provided by its distributors.

Headers & Wire Housings .100 Horizontal Surface Mount Socket Strip
SAMTEC SMH-110-02-G-D Board-To-Board Connector, Right Angle, SMH Series, 20 Contacts, Receptacle, 2.54 mm, Surface Mount
Receptacle, 2.54Mm, Tht, R/A, 20Way; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Connector Mounting:Surface Mount; Product Range:Smh Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. SMH-110-02-G-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMH-110-02-G-D.
  • SMH-11002-G-D
  • SMH110-02-G-D
  • SMH11002GD