Samtec SMH-103-02-T-S-TR

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount, SMH Series
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMH-103-02-T-S-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages8 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-7.70%

CAD Models

Download Samtec SMH-103-02-T-S-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount Right Angle
HARWIN 2.54mm Pitch 3 Way 1 Row Right Angle PCB Socket, Through Hole, Solder Termination
KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 2.54µm Tin (Sn), 3 Circuits
Conn Socket Strip Receptacle 3 Position 2.54mm Solder Straight Through Hole Tube

Descriptions

Descriptions of Samtec SMH-103-02-T-S-TR provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount, SMH Series
".100"" Horizontal Surface Mount Socket Strip"
Conn Socket Strip SKT 3 POS 2.54mm Solder RA Side Entry SMD T/R
Push-Pull,Receptacle 2.54mm 1 3pin 3A 8.13mm*11.94mm
Rectangular Connector Receptacle
.100"" HORIZONTAL SMT SOCKET ASSEMBLY
RECEPTACLE, 2.54MM, THT, R/A, 3WAY;
CONN RCPT 3POS 0.1 TIN SMD R/A
Connector, Receptacle, 3 Position, 1Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Connector Mounting:Surface Mount; Product Range:Smh Series; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. SMH-103-02-T-S-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMH10302TSTR