Samtec SSM-103-L-SH

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount Right Angle
$ 0.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-103-L-SH.

Master Electronics

Datasheet1 page6 years ago
Datasheet1 page8 years ago

Samtec

Newark

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-0.06%

CAD Models

Download Samtec SSM-103-L-SH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount, SMH Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 3 Contacts, Surface Mount
TE Connectivity216602-3
TE Connectivity 2.54mm 3 Way 1 Row Right Angle PCB Socket Through Hole Socket Strip
TE Connectivity5-534237-1
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity215297-3
CONN RCPT 3POS 0.1 GOLD PCB / 3 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold

Descriptions

Descriptions of Samtec SSM-103-L-SH provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount Right Angle
Push-Pull Receptacle 2.54mm 3Pin 5.2A 250nm Gold SMD 7.62mm L × 11mm H
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 3 POS 2.54mm Solder RA SMD Tube
.100 2.54 mm Tiger Claw Surf Mnt Skt Str
SMT SOCKET STRIP .100"" (2,54MM)
CONN RCPT 3POS 0.1 GOLD SMD R/A
RECEPTACLE, 2.54MM, SMT, R/A, 3WAY; Pitch Spacing: 2.54mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: SSM Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated Con

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM-103-L-SH.
  • SSM-103L-SH
  • SSM103LSH