Samtec SLW-118-01-S-D

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 36 Contacts, Through Hole Mount
$ 3.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLW-118-01-S-D.

Samtec

Datasheet1 page8 years ago

Newark

Sager Electronics

Farnell

Toby Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec SLW-118-01-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 36 Contacts, Through Hole Mount, BCS Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 36 Contacts, Through Hole Mount, CES Series
Amphenol Communications Solutions76342-318LF
36 Position Receptacle Connector 0.100 (2.54mm) Through Hole Gold
Amphenol Communications Solutions68683-318LF
Board Connector, 36 Contact(S), 2 Row(S), Female, Straight, Solder Terminal
TE Connectivity1-215307-3
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity2-215307-0
Conn Socket Strip RCP 40 POS 2.54mm Solder ST Top Entry Thru-Hole

Descriptions

Descriptions of Samtec SLW-118-01-S-D provided by its distributors.

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 36 Contacts, Through Hole Mount
".100"" Tiger Buy™ Low Profile Socket Strip"
Push-Pull,Receptacle 2.54mm 2 36pin 5.2A 760nm 45.72mm*4.95mm
Conn Socket Strip SKT 36 POS 2.54mm Solder ST Thru-Hole
LO PRO. MACHINE SOCKET STRIP .100
Socket, 2.54Mm, 2X18 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:36Contacts; Connector Mounting:Through Hole Mount; Product Range:Slw Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. SLW-118-01-S-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLW118-01SD
  • SLW11801SD