Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SL-103-G-12

Push-Pull,Receptacle Solder pad 3pin 1A gold Black Through hole mounting 7.62mm*2.54mm*2.54mm
$ 1.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SL-103-G-12.

Master Electronics

Datasheet1 page9 years ago

Sager Electronics

element14 APAC

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+46.43%

CAD Models

Download Samtec SL-103-G-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.197
$ 0.549
$ 0.549
Stock
8,391
7,979
7,979
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity5-534237-1
Conn, Rcpt, 3Pos, 1Row, 2.54Mm; |Te Connectivity Amp 5-534237-1
TE Connectivity215297-3
CONN RCPT 3POS 0.1 GOLD PCB / 3 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
TE Connectivity5-535541-1
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole Box
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket

Descriptions

Descriptions of Samtec SL-103-G-12 provided by its distributors.

Push-Pull,Receptacle Solder pad 3pin 1A gold Black Through hole mounting 7.62mm*2.54mm*2.54mm
PCB Receptacle, Low Profile Hybrid, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount
".100"" Low Profile Single Row Screw Machine Socket Strip"
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
DESCRIPTION: LOW PROFILE SOCKET STRIPS
SOCKET STRIP 2.54MM 3POS SL-103-G-12
RECEPTACLE, 2.54MM, THT VERT, 3WAY;
LO PRO. MACHINE SOCKET STRIP .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL-103-G-12-.
  • SL-103G-12
  • SL103G12