Samtec SLW-103-01-S-S

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLW-103-01-S-S.

Samtec

Datasheet1 page9 years ago

JRH Electronics

Sager Electronics

Newark

Toby Electronics

Inventory History

3 month trend:
+62.70%

CAD Models

Download Samtec SLW-103-01-S-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.369
$ 0.209
$ 0.209
Stock
37,268
75,487
75,487
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity215297-3
CONN RCPT 3POS 0.1 GOLD PCB / 3 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, CES Series
Amphenol Communications Solutions76341-303LF
Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions71920-303LF
Conn Socket Strip RCP 3 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions75915-303LF
2.54mm Tin Single Row 3P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, SSW Series

Descriptions

Descriptions of Samtec SLW-103-01-S-S provided by its distributors.

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount
".100"" Tiger Buy™ Low Profile Socket Strip"
Samtec SLW Series Thin Profile Receptacle, 2.54mm Pitch, 3-Pin, Right Angle, TH
Conn, Rcpt, 3Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec SLW-103-01-S-S .
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Samtec 2.54mmpitch3pSingle row female Thin female header, SLWseries, right angle, Through hole mounting
Samtec SLW-103-01-S-S 基板接続用ソケット
RS APAC
LO PRO. MACHINE SOCKET STRIP .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLW-103-01-S-S .
  • SLW10301SS