Samtec SL-103-T-12

Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SL-103-T-12.

Farnell

Datasheet1 page9 years ago

Electro Sonic

JRH Electronics

Toby Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.05%

CAD Models

Download Samtec SL-103-T-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.557
$ 0.345
$ 0.345
Stock
8,596
6,327
6,327
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, SS Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, CES
Push-Pull,Receptacle 2.54mm 1 3pin 1A tin Black Through hole mounting 7.62mm*2.54mm*2.54mm
TE Connectivity535541-1
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
Amphenol Communications Solutions66951-003LF
Board Connector, 3 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount

Descriptions

Descriptions of Samtec SL-103-T-12 provided by its distributors.

Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
SL - Samtec 2.54mm Low Profile Single Row Machined Socket Strip - Fast Stock
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Push-Pull Receptacle, 3-Pin, 2.54mm Pitch, 1A, 760nm, Gold Plated, Black, TH, 7.62mm × 2.54mm × 2.54mm
LO PRO. MACHINE SOCKET STRIP .100
CONN SKT 3W PCB MTG TURNED PIN

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL103T12