TE Connectivity 5-535541-1

Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole Box
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-535541-1.

TE Connectivity

Datasheet245 pages9 years ago
Technical Drawing1 page14 years ago
Datasheet13 pages0 years ago

Newark

IHS

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.20%

CAD Models

Download TE Connectivity 5-535541-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.617
$ 1.186
Stock
84,283
43,517
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-534237-1
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity215297-3
CONN RCPT 3POS 0.1 GOLD PCB / 3 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, SSW Series
Amphenol Communications Solutions76341-303LF
Conn Socket Strip RCP 3 POS 2.54mm Solder ST Thru-Hole Tube
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Pass Through Entry Thru-Hole TIGERCLAW™ Layer
Amphenol Communications Solutions71920-303LF
Conn Socket Strip RCP 3 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5-535541-1 provided by its distributors.

Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole Box
BOARD-BOARD CONN, RECEPTACLE, 3WAY, 1ROW; Series:AMPMODU Mod IV; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:3; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Gol
03 MODIV VRT SR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 3 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-535541-1 | Internal Number: 5-535541-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-535541-1 .
  • 5-535541-1.