Samtec SHF-125-01-L-D-RA

Pin Header, Right Angle, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole Right Angle
$ 4.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SHF-125-01-L-D-RA.

Samtec

Technical Drawing4 pages7 years ago
Technical Drawing4 pages8 years ago
Datasheet1 page8 years ago

Electro Sonic

element14 APAC

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
-0.16%

CAD Models

Download Samtec SHF-125-01-L-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 50 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole Right Angle, EHF Series
Conn Unshrouded Header HDR 50 POS 1.27mm Solder RA Side Entry Thru-Hole/SMD TIGERCLAW™ Tube
1.27mm (0.05) Pitch DIL Horizontal PC Tail Pin Header, selective gold + tin, 25+25 contacts"
TE Connectivity5-104118-1
Conn Unshrouded Header HDR 50 POS 1.27mm Solder RA Thru-Hole Box/Tube
Connector, Header, 40Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Harwin M50-3902042

Descriptions

Descriptions of Samtec SHF-125-01-L-D-RA provided by its distributors.

Pin Header, Right Angle, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole Right Angle
50 Positions Header, Shrouded Connector 0.050" (1.27mm) Through Hole, Right Angle Gold
Conn Shrouded Header (4 Sides) HDR 50 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
Header, 1.27Mm, R/A, 2X25Way Rohs Compliant: Yes |Samtec, Inc. SHF-125-01-L-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SHF12501LDRA