Samtec SHF-117-01-L-D-TH

Conn Shrouded Header (4 Sides) HDR 34 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SHF-117-01-L-D-TH.

Samtec

Technical Drawing4 pages6 years ago
Datasheet1 page7 years ago
Technical Drawing4 pages8 years ago
Datasheet1 page8 years ago

Farnell

Master Electronics

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+56.22%

CAD Models

Download Samtec SHF-117-01-L-D-TH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

High Reliability Header Strips Rohs Compliant: Yes |Samtec, Inc. FTSH-117-01-F-DV
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 34 Contacts, Through Hole, EHF Series
CONN HEADER .050" 34POS DUAL SMD / Conn Ejector Header HDR 34 POS 1.27mm Solder ST SMD Tube

Descriptions

Descriptions of Samtec SHF-117-01-L-D-TH provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 34 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
SAMTEC SHF-117-01-L-D-TH Wire-To-Board Connector, SHF Series, 34 Contacts, Header, 1.27 mm, Through Hole, 2 Rows
1.27 mm ( 0.050"") Shrouded IDC Header
SHF 1.27mm shrouded PCB header, 34P
RS APAC
CONNECTOR, HEADER, 34POS, 2ROW, 1.27MM
Header, 1.27Mm, 2X17 Position; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:34Contacts; Contact Termination Type:Through Hole; Product Range:Shf Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec, Inc. SHF-117-01-L-D-TH

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SHF-117-01-L-D-TH.
  • SHF11701LDTH