Samtec SFSD-20-28-H-05.00-SR

Cable Assembly Discrete Wire 0.127m 28AWG Socket Strip 40 POS SKTCrimp TIGER EYE™ Layer
$ 8.88
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFSD-20-28-H-05.00-SR.

Newark

Datasheet1 page8 years ago

Sager Electronics

JRH Electronics

Toby Electronics

Arrow.cn

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 6 , 152.4 mm, 2 mm, TCSD Series
Cable Assembly 0.101m 28AWG 1mm 20 to 20 POS IDCConnector to IDCConnector F-F TIGER EYE™ Bulk
Cable Assembly Discrete Wire 0.254m 28AWG Socket Strip 20 POS SKTCrimp TIGER EYE™ Layer

Descriptions

Descriptions of Samtec SFSD-20-28-H-05.00-SR provided by its distributors.

Cable Assembly Discrete Wire 0.127m 28AWG Socket Strip 40 POS SKTCrimp TIGER EYE™ Layer
".050"" Tiger Eye™ Double Row Discrete Wire Cable Assembly
Cable Assembly, Crimp Receptacle to Free End, 40 Ways, 1.27 mm, 127 mm, 5 ""
DISCRETE CORD, 40P, RCPT-FREE END, 127MM; Connector to Connector: Crimp Receptacle to Free End; No. of Positions: 40Ways; Cable Length - Metric: 127mm; Cable Length - Imperial: 5"; Product Range: SFSD Series; SVHC: No SVHC (15

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.