Samtec SFMH-120-02-F-D-LC

Headers & Wire Housings .050 Tiger Eye High-Reliability Socket Strip, Horizontal Mount
$ 4.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFMH-120-02-F-D-LC.

Farnell

Datasheet1 page8 years ago

Samtec

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec SFMH-120-02-F-D-LC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.5
$ 5.57
$ 5.57
Stock
656
34,394
34,394
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
640 µm
640 µm
640 µm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Center Strip Contacts,Socket 640¦Ìm 2 38pin 11mm,16mm,18.75mm,22mm 3.63mm 25.4mm*7.24mm
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount Right Angle
Headers & Wire Housings .050 Tiger Eye High-Reliability Socket Strip, Horizontal Mount
Header Connector,pcb Mount,plug,40 Contacts,skt,0.02 Pitch,surface Mount Terminal,locking
Amphenol Communications Solutions61082-042400LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST Top Entry SMD Tube
Conn Board to Board RCP 40 POS 0.5mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Samtec SFMH-120-02-F-D-LC provided by its distributors.

Headers & Wire Housings .050 Tiger Eye High-Reliability Socket Strip, Horizontal Mount
Push-Pull,Receptacle 1.27mm 2 40pin 2.6A 76nm SMD,P=1.27mm
Conn Socket Strip SKT 40 POS 0.64mm Solder ST SMD Tube
Rectangular Connector Receptacle
HORZ MICRO SOCKET STRIP .050'' X .050
.050'' X .050 SOCKET STRIP ASSEM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFMH-12002FDLC
  • SFMH12002FDLC