Samtec SFMH-110-02-L-D-WT

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount Right Angle
$ 5.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFMH-110-02-L-D-WT.

Newark

Datasheet1 page8 years ago
Technical Drawing3 pages11 years ago

Electro Sonic

Sager Electronics

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-14.13%

CAD Models

Download Samtec SFMH-110-02-L-D-WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

SLIMSTACK Series 0.5mm 20 Way 2 Row Straight PCB Socket Smnt Board to Board
Conn Stacking Receptacle 20 POS 12mm to 16mm Stack Height 0.635mm Solder ST Surface Mount
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.02 Inch Pitch, Surface Mount
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket

Descriptions

Descriptions of Samtec SFMH-110-02-L-D-WT provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount Right Angle
1.27mm 1.27mm Double Row Gold -55鈩儈+125鈩 20P Horizontal attachment 3.43mm SMD,P=1.27mm,Surface Mount锛孯ight Angle Female Headers ROHS
CONNECTOR, RCPT, 20POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:20Contacts; Gender:Receptacle; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFMH-110-02-L-D-WT.
  • SFMH11002LDWT
  • SFMH11002LDWT.