Samtec SFMC-112-L3-L-D

Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFMC-112-L3-L-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page10 years ago

Sager Electronics

JRH Electronics

CAD Models

Download Samtec SFMC-112-L3-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.47
$ 2.67
$ 2.67
Stock
27
362
362
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions20021311-00024T4LF
Conn Socket Strip RCP 24 POS 1.27mm Solder ST Thru-Hole Tube
Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
".050" Tiger Eye Cost-Effective Reliable Socket Strip" |Samtec, Inc. SFC-112-T1-F-D
Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch
Amphenol Communications Solutions20021321-00024T4LF
Connector Shrouded Header 24 Position 1.27mm Solder Straight SMD Tube
TE Connectivity5-103911-2
Conn Board to Board RCP 20 POS 1.27mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of Samtec SFMC-112-L3-L-D provided by its distributors.

Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip
Conn Socket Strip SKT 24 POS 1.27mm Solder ST Thru-Hole Tube
MICRO SOCKET STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.