Samtec SFMC-105-03-L-D

Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip
$ 1.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFMC-105-03-L-D.

Samtec

Technical Drawing3 pages6 years ago
Technical Drawing1 page10 years ago

Sager Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-13.21%

CAD Models

Download Samtec SFMC-105-03-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.227
$ 1.47
$ 1.47
Stock
8,241
23,658
23,658
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-105-01-F-D
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-105-01-L-D
Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip

Descriptions

Descriptions of Samtec SFMC-105-03-L-D provided by its distributors.

Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip
Push-Pull,Receptacle 1.27mm 2 10pin 2.9A 250nm 6.73mm*3.05mm
Conn Socket Strip SKT 10 POS 1.27mm Solder ST Thru-Hole Tube
Connector, Header, Female, 10Pos, Gold, Vertical, TH
1.27mm 1.27mm 2.9A Double Row Tin -55鈩儈+125鈩 10P Direct Insert 4.57mm Plugin,P=1.27mm Female Headers ROHS
MICRO SOCKET STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.